This film capacitor has a capacitance of 470nF with a tolerance of 10% and a DC rated voltage of 760V. It is available in a radial package with a height of 0.728inch and a lead pitch of 0.886inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B32913A3474K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32913A3474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | B32913 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3474K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.