
Radial-leaded, through-hole mount metallized polypropylene film capacitor with a capacitance of 470nF and a DC voltage rating of 760V. Features a 20% tolerance, 0.8mm lead diameter, and 22.5mm lead pitch. Operates within a temperature range of -40°C to 110°C. This RoHS compliant component is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32913A3474M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32913 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32913A3474M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
