
General purpose film capacitor with 1µF capacitance and 20% tolerance. Features a PP dielectric, 760VDC/330VAC voltage rating, and a maximum operating temperature of 110°C. Radial package with a 27.5mm lead pitch, 0.8mm lead diameter, and tin matte contact plating. Through-hole mounting, 31.5mm length, 13.5mm width, and 23mm height. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32914A3105M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32914 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 760V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32914A3105M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.