Cap Film Suppression X1 0.68uF 1000VDC/530VAC PP 20% (31.5 X 14 X 24.5mm) Radial 27.5mm 110°C Automotive Bulk
TDK B32914A5684M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.