Cap Film Suppression X2 0.015uF 300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 100°C Bulk
TDK B32921-A3153-M026 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.