The TDK B32921-A3333-M026 is a film capacitor with a capacitance of 0.033uF and a voltage rating of 300VAC. It features a tolerance of 20% and a dielectric material of PP. This capacitor is designed for EMI suppression and has a suppression class of X2. It is suitable for operating temperatures between -40°C and 100°C and can be mounted through a hole with a radial termination style.
TDK B32921-A3333-M026 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.