The TDK B32921-A3473-M026 is a 300VAC film capacitor with a capacitance tolerance of 20%. It features a suppression class of X2 and operates within a temperature range of -40°C to 100°C. The capacitor is designed for EMI suppression and is available in a through-hole package with a radial termination style.
TDK B32921-A3473-M026 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.