This TDK B32921-B3333-K189 is a film capacitor with a capacitance of 0.033uF, rated for 300VAC with a tolerance of 10%. It has a dielectric material of polypropylene (PP) and is designed for EMI suppression. The capacitor is available in a through-hole package with a radial termination style and measures 13 X 6 X 12 in size. It operates over a temperature range of -40 to 100 degrees Celsius and meets the X2 suppression class requirements.
TDK B32921-B3333-K189 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32921-B3333-K189 to view detailed technical specifications.
No datasheet is available for this part.