The TDK B32921A2683M026 is a film capacitor with a capacitance of 0.068uF and a working voltage of 305VAC. It features a tolerance of 20% and a dielectric material of polypropylene. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20. It can operate within a temperature range of -40 to 110°C and is mounted through a radial lead. The capacitor is constructed in a plastic rectangular can with a size of 13 X 6 X 12 and a terminal pitch of 10. It meets the suppression class X2 standard.
TDK B32921A2683M026 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.