
This film capacitor has a capacitance of 68nF with a tolerance of 20%. It is rated for a DC voltage of 760V and an AC voltage of 305V. The capacitor is packaged in a radial configuration for through hole mounting. It operates over a temperature range of -40°C to 105°C. The capacitor is RoHS compliant and is available in quantities of 4400 per reel.
Sign in to ask questions about the TDK B32921A2683M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32921A2683M189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 12mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921A2683M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
