
Radial metallized polypropylene film capacitor, 630V DC rated voltage, 305V AC rated voltage, and 10nF capacitance with a 10% tolerance. Features a 10mm lead pitch, 0.6mm lead diameter, and through-hole mounting with radial leads. Operates within a temperature range of -40°C to 110°C. RoHS compliant.
TDK B32921C3103K289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3103K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
