
General purpose X2 rated film capacitor with 10nF capacitance and 20% tolerance. Features a 630VDC / 305VAC rating, PP dielectric, and radial plastic rectangular construction. Dimensions are 13mm length, 4mm depth, and 9mm height with a 10mm lead pitch. Operates from -40°C to 110°C and is RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
