
Metallized polypropylene film capacitor with 10nF capacitance and 630V DC / 305V AC rating. Features radial leads with 10mm pitch, tin matte contact plating, and through-hole mounting. Operating temperature range from -40°C to 110°C. RoHS compliant, X2 rated, and supplied in tape and reel packaging.
TDK B32921C3103M289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3103M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
