Radial film capacitor with 100nF capacitance and 20% tolerance. Features a polypropylene dielectric and a 630VDC / 305VAC voltage rating. Dimensions are 13mm (L) x 6mm (W) x 12mm (H) with a 10mm lead pitch and 0.6mm lead diameter. Operating temperature range is -40°C to 105°C. Through-hole mount, supplied in bulk packaging.
TDK B32921C3104M technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3104M to view detailed technical specifications.
No datasheet is available for this part.