
Radial leaded, through-hole mount polypropylene film capacitor with 100nF capacitance and 20% tolerance. Features a 630V DC rated voltage and 305V AC rating, suitable for X2 applications. Operates across a temperature range of -40°C to 110°C with a dissipation factor of 1%. Dimensions include 13mm length, 6mm depth, 12mm height, 10mm lead pitch, and 0.6mm lead diameter. RoHS compliant.
TDK B32921C3104M000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3104M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.