
Metallized polypropylene film capacitor with 100nF capacitance and 630V DC rated voltage. Features a 305V AC voltage rating, 20% tolerance, and radial leaded, through-hole mounting. Operates across a -40°C to 110°C temperature range with tin-matte contact plating. RoHS compliant and designed for general applications.
TDK B32921C3104M189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3104M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
