TDK B32921C3153M189 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| Series | B32921 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3153M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
