
General purpose X2 suppression film capacitor featuring 22nF capacitance and 10% tolerance. This radial, through-hole component utilizes a polypropylene dielectric and offers a DC rated voltage of 630V and an AC rating of 305V. With a compact rectangular plastic case measuring 13mm x 4mm x 9mm, it has a 10mm lead pitch and operates within a temperature range of -40°C to 110°C. Packaged on tape and reel for automated assembly.
TDK B32921C3223K189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32921 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3223K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
