This 33nF film capacitor features a radial package with a 10% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a lead diameter of 0.6mm and a lead pitch of 10mm. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B32921C3333K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32921C3333K000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3333K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.