This 68nF PP film capacitor has a DC rated voltage of 630V and an AC voltage rating of 305V. It features a radial lead termination and is designed for through hole mounting on a PCB. The capacitor has a tolerance of 20% and is suitable for use in a temperature range of -40°C to 105°C.
TDK B32921C3683M technical specifications.
| Capacitance | 68nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dissipation Factor | 1% |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32921C3683M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
