Cap Film Suppression X2 0.22uF 300VAC PP 20% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
TDK B32922-A3224-M026 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.