This TDK B32922-C3224-M003 is a 220nF radial film capacitor with a polypropylene dielectric and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a length of 18mm and a lead pitch of 15mm.
TDK B32922-C3224-M003 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922-C3224-M003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.