
General purpose X2 film capacitor with 100nF capacitance and 10% tolerance. Features a 630VDC / 305VAC voltage rating, PP dielectric, and a maximum operating temperature of 110°C. Radial package with 15mm lead pitch, 0.8mm lead diameter, and straight termination. Dimensions are 18mm (length) x 5mm (depth) x 10.5mm (height). Through-hole mount, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32922C3104K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3104K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
