The B32922C3104K789 is a 100nF film capacitor from TDK with a radial package and 0.8mm lead diameter. It has a 15mm lead pitch and measures 18mm in length. The capacitor operates within a temperature range of -40°C to 105°C and is packaged in an ammo pack. It is compliant with RoHS regulations and features a 10% tolerance.
TDK B32922C3104K789 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.