
Radial film capacitor with 100nF capacitance and 305VAC voltage rating, featuring a polypropylene dielectric and 20% tolerance. Designed for PCB mounting with a 15mm lead pitch and 0.8mm lead diameter, this component operates from -55°C to 105°C. Dimensions are 18mm (length) x 5mm (width) x 10.5mm (height). Bulk packaged for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32922C3104M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dissipation Factor | 1% |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3104M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
