
Radial leaded film capacitor featuring a polypropylene dielectric. This through-hole mount component offers a capacitance of 100nF with a ±20% tolerance. It is rated for 630V DC and 305V AC, operating within a temperature range of -40°C to 110°C. The capacitor has a lead pitch of 15mm and is RoHS compliant.
TDK B32922C3104M189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
