
General purpose X2 rated film capacitor with 100nF capacitance and 20% tolerance. Features a 630VDC / 305VAC voltage rating and PP dielectric. This radial component has straight PC pins with a 15mm pitch, measuring 18mm in length, 5mm in width, and 10.5mm in height. Operates from -40°C to 110°C and is supplied in an ammo pack.
TDK B32922C3104M289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1170 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3104M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
