
Metallized polypropylene film capacitor with 220nF capacitance and 10% tolerance. Features a 630V DC rated voltage and 305V AC rating, suitable for X2 applications. Radial leaded, through-hole mount design with 15mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -40°C to 110°C. RoHS compliant.
TDK B32922C3224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3224K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
