
Radial film capacitor with 220nF capacitance and 20% tolerance. Features a polypropylene dielectric and X2 safety rating, suitable for 630VDC or 305VAC applications. Operating temperature range is -40°C to 110°C. Dimensions are 18mm (length) x 7mm (depth) x 10.5mm (height) with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting with PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32922C3224M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3224M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
