
Radial leaded, through-hole mount metallized polypropylene film capacitor with a capacitance of 220nF (0.22µF) and a tolerance of 20%. Features a 305V AC voltage rating and a 630V DC rated voltage, operating within a temperature range of -40°C to 110°C. The component has a lead diameter of 0.8mm and a lead pitch of 15mm, with tin, matte contact plating. This RoHS compliant capacitor is packaged in tape and reel.
TDK B32922C3224M189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3224M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
