This is a radial capacitor with a capacitance of 47nF, a tolerance of 10%, and a maximum operating temperature of 105°C. It has a depth of 5mm and is constructed with a polypropylene dielectric material. The capacitor is packaged in bulk and is compliant with RoHS regulations. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm, and has a length of 18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32922C3473K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3473K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
