
TDK's B32922C3473M000 is a 47nF radial capacitor with a PP dielectric material, rated for 630V DC and operating within a temperature range of -40°C to 110°C. The capacitor features a radial construction with a lead diameter of 0.8mm and a lead pitch of 15mm. It is packaged in bulk and is compliant with RoHS regulations.
TDK B32922C3473M000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.