Cap Film Suppression X2 0.68uF 630VDC/305VAC PP 10% (18 X 11 X 18.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo
TDK B32922C3684K289 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | B32922 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.