Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 20% (18 X 6 X 11mm) Radial Wound 15mm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |