The TDK B32922T3334M289 is a film capacitor with a capacitance of 0.33uF and a working voltage of 305VAC. It features a tolerance of 20% and a dielectric material of polypropylene (PP). The capacitor is designed for EMI suppression and has a suppression class of X2. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 110 degrees Celsius. The capacitor is mounted through a radial lead with a terminal pitch of 15mm and a size of 18 x 13 x 14mm.
TDK B32922T3334M289 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 13 X 14mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.