The TDK B32923-A3564-K026 is a film capacitor with a capacitance of 0.56uF and a voltage rating of 300VAC. It has a tolerance of 10% and a dielectric material of PP. The capacitor is designed for EMI suppression and has a suppression class of X2. It can operate within a temperature range of -40 to 100 degrees Celsius and is mounted through a hole with a radial termination style.
TDK B32923-A3564-K026 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 11 X 20.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.