This film capacitor is rated for 300VAC with a capacitance of 0.68uF and a tolerance of 10%. It has a negative capacitance tolerance of -10% and is designed for EMI suppression. The capacitor is constructed in a plastic rectangular can with a radial termination style and is suitable for through-hole mounting. It operates between -40°C and 100°C and has a suppression class of X2.
TDK B32923-A3684-K026 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 11 X 20.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.