
Radial film suppression capacitor featuring 1µF capacitance and 20% tolerance. Rated for 630VDC and 305VAC (X2 class), utilizing a polypropylene dielectric. Dimensions are 26.5mm length, 11mm depth, and 20.5mm height with a 22.5mm lead pitch. Operates from -40°C to 110°C with a 1% dissipation factor. Through-hole mounting with PC pin terminations.
TDK B32923C3105M000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3105M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.