TDK B32923C3155M000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 22mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 450 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3155M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.