
Metallized polypropylene film capacitor with 1.5µF capacitance and 20% tolerance. Features a 305VAC / 630VDC voltage rating, operating temperature range of -40°C to 105°C, and radial leaded, through-hole mounting with a 22.5mm lead pitch. Dimensions include a 12mm depth, 26.5mm length, and 12mm width. Lead diameter is 0.8mm.
Sign in to ask questions about the TDK B32923C3155M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32923C3155M189 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3155M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
