
Radial film capacitor with 2.2µF capacitance and 305VAC voltage rating. Features a polypropylene dielectric, 20% tolerance, and a maximum operating temperature of 110°C. Through-hole mounting with straight radial leads on a 22.5mm pitch. Dimensions are 26.5mm (length) x 14.5mm (height) x 29.5mm (width), with a 0.8mm lead diameter.
TDK B32923C3225M technical specifications.
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Depth | 14.5mm |
| Dielectric | PP |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
