
TDK's B32923C3474M is a 470nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a lead free construction and a radial termination. The capacitor is rated for 630V DC and 305V AC, with a tolerance of 20%. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
TDK B32923C3474M technical specifications.
| Capacitance | 470nF |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dissipation Factor | 1% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 510 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.