This film capacitor from TDK features a capacitance of 2.2uF, a voltage rating of 300VAC, and a tolerance of 20%. It has a dielectric material of polypropylene (PP) and is designed for EMI suppression. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is suitable for through-hole mounting and has a size of 31.5 X 18 X 27.5mm. The operating temperature range is -40 to 100 degrees Celsius, and it meets the X2 suppression class.
TDK B32924-A3225-M026 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.