The TDK B32924-A3474-M026 is a film capacitor with a capacitance of 0.47uF and a tolerance of 20%. It has a maximum operating voltage of 300VAC and is rated for suppression class X2. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 31.5 X 11 X 21. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 100 degrees Celsius.
TDK B32924-A3474-M026 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.