The TDK B32924-B3155-K026 is a 1.5uF film capacitor rated for 300VAC with a 10% tolerance. It features a polypropylene dielectric and is designed for EMI suppression. The capacitor is suitable for operation between -40°C and 100°C and is available in a through-hole radial package.
TDK B32924-B3155-K026 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.