The TDK B32924-B3225-M026 is a film capacitor with a capacitance of 2.2uF and a voltage rating of 300VAC. It features a tolerance of 20% and a dielectric of PP. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20. It operates within a temperature range of -40 to 100 degrees Celsius and is mounted through a hole with a radial termination style. The capacitor is constructed with a plastic rectangular can and measures 31.5 X 19 X 30 in size with a terminal pitch of 27.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 19 X 30mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |