The TDK B32924A2335M189 is a 3.3uF film capacitor with a 305VAC rating and 20% tolerance. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20. It operates between -40°C and 110°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.5 X 21 X 31mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |