
Radial film capacitor with 1µF capacitance and 305VAC voltage rating, featuring a 20% tolerance. Dielectric material is PP, with a dissipation factor of 1% and frequency stability of 50ppm at 212.5MHz. Operating temperature range is -40°C to 105°C, suitable for PCB mounting.
TDK B32924C3105M technical specifications.
| Capacitance | 1uF |
| Package/Case | CSMD |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dissipation Factor | 1% |
| Frequency | 212.5MHz |
| Frequency Stability | 50ppm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Load Capacitance | 25pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.