
This is a 1.5uF radial through hole capacitor from TDK, with a PP dielectric material and a DC rated voltage of 630V. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is rated for X2 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32924C3155K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3155K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
