TDK's B32924C3155M is a film capacitor with a capacitance of 1.5uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with a radial lead and is designed for through-hole mounting on a PCB. It has a DC rated voltage of 630V and an AC voltage rating of 305V.
TDK B32924C3155M technical specifications.
| Capacitance | 1.5uF |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3155M to view detailed technical specifications.
No datasheet is available for this part.